
The A1211EUA-T is a linear latching omnipolar Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is available in a through hole SIP package. The device is RoHS compliant and features a maximum output current of 25mA and a maximum supply current of 7.5mA. It can be powered with a supply voltage between 3.8V and 24V.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1211EUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.