This latching Hall effect sensor is designed for surface mount applications and operates over a temperature range of -40°C to 150°C. It is RoHS compliant and available in a lead-free package. The sensor has a maximum output current of 25mA and a maximum supply current of 7.5mA. It can be supplied with a voltage between 3.8V and 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1211LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1211LLHLT-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1211LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
