
The A1213LLHLT-T is a surface mount latching omnipolar Hall effect sensor from Allegro Microsystems, operating between -40°C and 150°C. It can supply up to 25mA and is compliant with RoHS regulations. The device is packaged in a SOT-23 package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1213LLHLT-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.