
The A1213LUA-T is a Hall effect sensor with a latch logic function, operating over a temperature range of -40°C to 150°C. It is available in a lead-free SIP package, suitable for through-hole mounting. The device is RoHS compliant and has a maximum supply current of 7.5mA and a maximum output current of 25mA. It can operate at a maximum supply voltage of 24V and a minimum supply voltage of 3.8V.
Allegro Microsystems A1213LUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Length | 4.17mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Hall Effect Sensor |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1213LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.