The A1214ELHLT-T is a surface mount, lead free, RoHS compliant, latching Hall effect sensor with an operating temperature range of -40°C to 85°C. It can handle a maximum output current of 20mA and a maximum supply current of 7.5mA. The device is designed for use in magnetic sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1214ELHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1214ELHLT-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Mount | Surface Mount |
| Output Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1214ELHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
