
The A1214LLHLT-T is a latching hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and has a maximum output current of 25mA. The device is supplied in a TO-236 package and is mounted using surface mount techniques. The A1214LLHLT-T is RoHS compliant.
Allegro Microsystems A1214LLHLT-T technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1214LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.