
Linear Hall Effect Sensor IC for magnetic field detection. Features latching logic and omnipolar sensitivity, operating across a -40°C to 85°C temperature range. With a 3V to 24V supply voltage and 30-60mA operating current, it offers a 25mA maximum output current and 800kHz bandwidth. Surface mountable in a SOT-23W package, this RoHS compliant component is ideal for automotive applications.
Allegro Microsystems A1220ELHLT-T technical specifications.
| Bandwidth | 800kHz |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1220ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
