
The A1220ELHLX-T is a linear Hall effect sensor from Allegro Microsystems, operating within a temperature range of -40°C to 85°C. It can supply up to 25mA of output current and 4mA of operating current, with a maximum supply voltage of 24V and minimum of 3V. The device is packaged in a SOT-23W, 3 PIN configuration and is suitable for surface mount applications. The A1220ELHLX-T is compliant with RoHS regulations.
Allegro Microsystems A1220ELHLX-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1220ELHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.