
The A1220EUA-T Hall effect sensor from Allegro Microsystems is a linear, latching, omnipolar device with a SIP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a maximum output current of 25mA and a maximum supply current of 4mA, with a maximum supply voltage of 24V and a minimum supply voltage of 3V.
Allegro Microsystems A1220EUA-T technical specifications.
| Package/Case | SIP |
| Height | 3.02mm |
| Length | 4.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1220EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.