
Linear Hall Effect Sensor IC, latching omnipolar type, offering a magnetic sensitivity range of -4mT to 4mT. Features a 30-60mA operating supply current, 3-24V supply voltage range, and 25mA max output current. Operates across a -40°C to 150°C temperature range with an 800kHz bandwidth. Packaged in a surface-mount SOT-23W, 3-pin configuration, supplied on tape and reel. RoHS compliant and AEC-Q100 qualified for automotive applications.
Allegro Microsystems A1220LLHLT-T technical specifications.
| Bandwidth | 800kHz |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1220LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
