
The A1221ELHLX-T is a surface mount Hall effect sensor from Allegro Microsystems, operating between -40°C and 85°C. It can supply up to 25mA of current and is compliant with RoHS regulations. The device is packaged in a tape and reel format with 30,000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1221ELHLX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1221ELHLX-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1221ELHLX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
