
The A1221EUA-T is a linear latching omnipolar Hall effect IC from Allegro Microsystems with a bandwidth of 800kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 24V and a maximum current of 25mA. The IC is packaged in a SIP format and is available in bulk quantities. It is compliant with RoHS regulations and is suitable for automotive applications, meeting AEC-Q100 standards.
Allegro Microsystems A1221EUA-T technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SIP |
| Height | 3.02mm |
| Length | 4.09mm |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | Through Hole |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1221EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
