
Linear Hall Effect Sensor IC featuring latching functionality. Operates with a supply voltage range of 3V to 24V and a typical supply current of 4mA. Offers a minimum magnetic flux density of -9mT and a maximum of 9mT, with a bandwidth of 800kHz. Designed for surface mounting in a SOT-23W package, this component boasts a wide operating temperature range from -40°C to 150°C and a maximum output current of 25mA. Automotive-grade AEC-Q100 compliant and RoHS certified.
Allegro Microsystems A1221LLHLT-T technical specifications.
| Bandwidth | 800kHz |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1221LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
