
The A1221LLHLX-T is a latching hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 for automotive applications. The device has a maximum output current of 25mA and a maximum supply current of 4mA. It is packaged in a SOT-23W, 3 PIN package and is available on tape and reel. The A1221LLHLX-T is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1221LLHLX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1221LLHLX-T technical specifications.
| Package/Case | SOT-23 |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1221LLHLX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.