The A1222EUA-T is a latching hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and can supply up to 25mA of output current. The device is available in a through hole package and is compliant with RoHS regulations. It is not SVHC compliant. The A1222EUA-T is part of Allegro's automotive series, meeting AEC-Q100 standards.
Allegro Microsystems A1222EUA-T technical specifications.
| Package/Case | SIP |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1222EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
