
3-Pin Ultra Mini SIP Hall Effect Latching Sensor with 25mA maximum output current. Features a 3V to 24V operating supply voltage range, with typical voltages including 3.3V, 5V, 9V, 12V, 15V, and 18V. Operates across a wide temperature range from -40°C to 150°C. Magnetic sensing capabilities include a minimum release point of -150 Gs and a maximum operating point of 150 Gs, with typical hysteresis of 220 Gs. Through-hole mounting in a plastic Ultra Mini SIP package with a 1.27mm pin pitch.
Sign in to ask questions about the Allegro Microsystems A1222LUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1222LUA-T technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | Ultra Mini SIP |
| Package Description | Ultra Mini Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.09 |
| Package Width (mm) | 1.52 |
| Package Height (mm) | 3.02 |
| Seated Plane Height (mm) | 4.12(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -150Gs |
| Typical Magnetic Sensor Hysteresis | 220Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Cage Code | 31019 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Allegro Microsystems A1222LUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.