The A1223ELHLX-T is a latching Hall effect sensor with a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 25mA and a maximum supply current of 4mA. The device is supplied with a voltage between 3V and 24V. It is packaged in a SOT-23 package and is available on tape and reel. The A1223ELHLX-T is compliant with AEC-Q100 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1223ELHLX-T technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
