Hall-Effect Latch for High Temperature Operation
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1225LLHLT-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.91 |
| Length | 2.98 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.