The A1227LLHLT-T is an automotive-grade single 3-terminal IC from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and has a supply voltage range of 3.8V to 24V. The IC is packaged in a R-PDSO-G3 SOP package with dimensions of 1.91mm in width and 2.98mm in length. It is designed for use in automotive applications and meets the requirements of the automotive industry.
Allegro Microsystems A1227LLHLT-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.91 |
| Length | 2.98 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1227LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.