The A1227LLHLX-T is a Hall effect sensor from Allegro Microsystems with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 12 volts and a maximum supply voltage of 24 volts. The sensor is available in a 3-pin package with a width of 1.91 millimeters and a length of 2.98 millimeters. It is designed for use in automotive applications and has a temperature grade of automotive.
Allegro Microsystems A1227LLHLX-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.91 |
| Length | 2.98 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1227LLHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.