The A1229LLHLX-T is a linear, latching, omnipolar Hall effect sensor from Allegro Microsystems. It features a 3-terminal design and operates within a temperature range of -40 to 150°C. The device is powered by a supply voltage of 12 to 24V. The JEDEC package code is R-PDSO-G3, with a width of 1.91mm and a length of 2.98mm. The A1229LLHLX-T is categorized as a linear, latching, omnipolar Hall effect IC within the magnetic sensors category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1229LLHLX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1229LLHLX-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.91 |
| Length | 2.98 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1229LLHLX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.