
Analog Circuit, 1 Func, PSSO3, LEAD FREE, SOT-89, 3 PIN
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1229LLTTR-T technical specifications.
| Package/Case | SOT-89 |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.