
Hall Effect Sensor Bipolar 5V/9V/12V/15V Automotive 4-Pin SIP Bulk
Allegro Microsystems A1230LK-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Operating Supply Current | 6mA |
| Output Current | 20mA |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1230LK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
