
Automotive-grade analog circuit IC featuring BICMOS technology, housed in an 8-pin SOIC package for surface mounting. Operates across a wide temperature range from -40°C to 150°C, with a supply voltage capability of 3.3V to 18V. Delivers a maximum output current of 20mA and a maximum supply current of 6mA. This RoHS-compliant component is supplied on tape and reel.
Allegro Microsystems A1230LLTR-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1230LLTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
