
Analog circuit IC featuring a single function, housed in a SIP-4 package for through-hole mounting. Operates across a wide temperature range from -40°C to 150°C with supply voltages between 3.5V and 24V. Delivers a maximum output current of 30mA and a maximum supply current of 8mA. This lead-free, RoHS-compliant component is designed for automotive applications and meets AEC-Q100 standards.
Allegro Microsystems A1233LK-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Output Current | 30mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1233LK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
