
Hall Effect Sensor Latch 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
Sign in to ask questions about the Allegro Microsystems A1242LLHLT-I2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1242LLHLT-I2-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1242LLHLT-I2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
