Hall Effect Sensor Latch 5V/9V/12V/15V/18V 3-Pin Ultra Mini SIP Bulk
Allegro Microsystems A1242LUA-I1-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1242LUA-I1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
