
The A1244LUA-I1-T is a latching omnipolar Hall effect sensor from Allegro Microsystems. It is packaged in a SIP package and is designed for through-hole mounting. The device operates over a temperature range of -40 to 150°C and can handle supply voltages between 3 and 24V. The maximum supply current is 6.9mA. The A1244LUA-I1-T is compliant with AEC-Q100 and RoHS standards.
Allegro Microsystems A1244LUA-I1-T technical specifications.
| Package/Case | SIP |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1244LUA-I1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.