The A1245LLHLX-I2-T is a latching hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and has a maximum operating supply voltage of 24V. The sensor is available in a 3-pin SOT-23W package and is suitable for applications requiring omnipolar sensing. The typical magnetic sensor hysteresis is 40, with a minimum magnetic sensor release point of -40 and a maximum magnetic sensor operating point of 40.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1245LLHLX-I2-T technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -40Gs |
| Typical Magnetic Sensor Hysteresis | 40Gs |
| Maximum Magnetic Sensor Operating Point | 40Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.