
The A1250LLHLT-T is a surface mount hall effect sensor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 24V and a minimum supply voltage of 3V. The device has a maximum output current of 60mA and a maximum supply current of 4mA. It is packaged in a TO-236 package and is available on a tape and reel. The A1250LLHLT-T is compliant with AEC-Q100 and RoHS standards.
Allegro Microsystems A1250LLHLT-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 60mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1250LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
