
Linear Hall Effect Sensor IC, featuring BICMOS technology, operates within a -40°C to 150°C temperature range. This surface mount component, housed in a SOT-23W (TO-236-3) package, offers a magnetic sensitivity of ±2.5mT. It supports a supply voltage from 3V to 24V and draws a maximum operating supply current of 4mA, with a maximum output current of 60mA. Designed for automotive applications and AEC-Q100 qualified, this RoHS compliant sensor is supplied on tape and reel.
Allegro Microsystems A1250LLHLX-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1250LLHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
