Allegro Microsystems A1260ELHLT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 24 |
| Output Polarity | INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1260ELHLT-T to view detailed technical specifications.
No datasheet is available for this part.