Automotive-grade Hall Effect sensor with latching, omnipolar functionality. Features a 3-pin SOT-23W package with solder termination. Operates across a wide temperature range from -40°C to 150°C. Supports a broad supply voltage range of 3V to 24V. Delivers an inverting output polarity and a maximum operating current of 25mA.
Allegro Microsystems A1260LLHLT-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 24 |
| Output Polarity | INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1260LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.