Hall Effect Sensor, -4mT Min, 4mT Max, Rectangular, Surface Mount, SOT-23W, 5 PIN
Allegro Microsystems A1262ELHLX-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1262ELHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.