Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V Automotive 5-Pin SOT-23W T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1262LLHLT-X-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1262LLHLT-X-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1262LLHLT-X-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.