The A1266ELHLT-SO-T is a 5-terminal industrial hall effect sensor from Allegro Microsystems, operating over a temperature range of -40 to 85 degrees Celsius. It is available in a SOT-23 package, measuring 1.91mm in width and 2.98mm in length. The device is designed for use with a supply voltage between 2.5 and 5.5 volts, and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1266ELHLT-SO-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1266ELHLT-SO-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.91 |
| Length | 2.98 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1266ELHLT-SO-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.