Industrial-grade analog circuit IC with a 2.5V to 5.5V supply voltage range, operating from -40°C to 85°C. Features a single function and five terminals in a R-PDSO-G5 package with dual terminal positions. Dimensions are 1.91mm width and 2.98mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1266ELHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1266ELHLT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.91 |
| Length | 2.98 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1266ELHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.