Hall Effect Sensor 3mA Omnipolar 3.3V 5-Pin SOT-23W T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1266ELHLX-SO-T technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 5Gs |
| Typical Magnetic Sensor Hysteresis | 7.5Gs |
| Maximum Magnetic Sensor Operating Point | 40Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 5 |
| Package/Case | SOT-23W |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.