
The A1301ELHLT-T is a linear, latching, omnipolar Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 10mA. The device is powered by a 5V supply voltage and is packaged in a SOT-23 package, suitable for surface mount applications. The A1301ELHLT-T is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1301ELHLT-T technical specifications.
| Bandwidth | 20kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 11mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.