
Allegro Microsystems A1301EUA-T technical specifications.
| Package/Case | SIP |
| Height | 3.02mm |
| Lead Free | Lead Free |
| Length | 4.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 11mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1301EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
