
The A1302KUA-T is a linear omnipolar Hall effect sensor from Allegro Microsystems. It operates at a supply voltage of 5V and has a maximum output current of 10mA. The device is packaged in a SIP-3 package and is available in bulk packaging. The A1302KUA-T has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not require radiation hardening. The sensor has a bandwidth of 20kHz and is suitable for use in magnetic sensing applications.
Allegro Microsystems A1302KUA-T technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SIP |
| Height | 3.02mm |
| Lead Free | Lead Free |
| Length | 4.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 11mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1302KUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
