Hall Effect Sensor, Rectangular, Surface Mount, SOT-23W, 3 PIN
Sign in to ask questions about the Allegro Microsystems A1309LLHLX-RP9-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1309LLHLX-RP9-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Resistance | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1309LLHLX-RP9-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.