Hall Effect Sensor Ratiometric 3.3V 3-Pin SOT-23W T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1315LLHLX-2-T technical specifications.
| Magnetic Type | Ratiometric |
| Max Operating Supply Voltage | 3.63V |
| Maximum Output Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.