
The A1321ELHLT-T is a linear hall effect sensor from Allegro Microsystems, packaged in a SOT-23 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can supply up to 10mA of current. The device is compliant with RoHS regulations and is lead free. It is available in cut tape packaging.
Allegro Microsystems A1321ELHLT-T technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 3.125mV/g |
| Termination | SMD/SMT |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1321ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
