
Hall Effect Sensor 10mA Monolithic 5V Automotive 3-Pin Ultra Mini SIP Bulk
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1321LUA technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
