
This surface mount Hall effect sensor has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum output current of 10mA and a maximum supply current of 8mA. The device operates within a bandwidth of 30kHz. It is lead free and packaged in a SOT-23 package type.
Allegro Microsystems A1322ELHLT-T technical specifications.
| Bandwidth | 30kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1322ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
