
This Hall effect sensor is a linear, latching, and omnipolar output device with a bandwidth of 30kHz. It is packaged in a SIP format and is suitable for through-hole mounting. The sensor operates within a temperature range of -40°C to 85°C and has a maximum supply current of 8mA. It is compliant with RoHS regulations.
Allegro Microsystems A1322EUA-T technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1322EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
