
The A1322LUA-T is a Hall effect sensor from Allegro Microsystems with a linear, latching, and omnipolar output type. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum output current of 10mA and a maximum supply current of 8mA. It is available in a SIP package with a height of 3.02mm, length of 4.09mm, and width of 1.52mm. The A1322LUA-T has an operating temperature range of -40°C to 150°C and is RoHS compliant.
Allegro Microsystems A1322LUA-T technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SIP |
| Height | 3.02mm |
| Length | 4.09mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1322LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
