Hall Effect Sensor 10mA Monolithic 5V Automotive T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1323ELHLT-T2 technical specifications.
| Magnetic Type | Monolithic |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
No datasheet is available for this part.