
Hall Effect Sensor 10mA 5V Automotive 3-Pin SOT-23W T/R
Sign in to ask questions about the Allegro Microsystems A1323LLHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1323LLHLT technical specifications.
| Bandwidth | 30kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1323LLHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
